
9FGV1006B002LTGI8 | |
|---|---|
DigiKey Part Number | 800-9FGV1006B002LTGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9FGV1006B002LTGI8 |
Description | IC CLOCK GENERATOR 16LGA |
Customer Reference | |
Detailed Description | Clock Generator IC 325MHz 1 16-TFLGA Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | HCSL, LVCMOS, LVDS, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 325MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFLGA Exposed Pad | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |


