

9FGV0231AKILF | |
---|---|
DigiKey Part Number | 800-3373-5-ND |
Manufacturer | |
Manufacturer Product Number | 9FGV0231AKILF |
Description | IC CLOCK GENERATOR 24VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.49000 | $25.49 |
10 | $19.09900 | $190.99 |
25 | $17.50440 | $437.61 |
100 | $15.74740 | $1,574.74 |
490 | $14.41878 | $7,065.20 |
980 | $14.00100 | $13,720.98 |
1,470 | $13.79171 | $20,273.81 |
2,940 | $13.48482 | $39,645.37 |
5,390 | $13.26133 | $71,478.57 |