
9DMV0131AKILF | |
---|---|
DigiKey Part Number | 800-2884-5-ND |
Manufacturer | |
Manufacturer Product Number | 9DMV0131AKILF |
Description | IC MUX PCIE 2:1 1.8V 16VFQFPN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 200MHz 1 Output 16-VFQFPN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | LVDS | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |