Similar

9173B-01CS08LF | |
|---|---|
DigiKey Part Number | 800-1914-5-ND |
Manufacturer | |
Manufacturer Product Number | 9173B-01CS08LF |
Description | IC CLK/FREQ MULTIPLIER 8-SOIC |
Customer Reference | |
Detailed Description | Video Genlock Clock/Frequency Multiplier IC 75MHz 1 Output 8-SOIC |
EDA/CAD Models | 9173B-01CS08LF Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 75MHz |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Video Genlock | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Clock | Supplier Device Package 8-SOIC |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5P49V6967A000NDGI | Renesas Electronics Corporation | 350 | 800-3820-ND | $71.77000 | Similar |


