Clock Generator IC 350MHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator IC 350MHz 1 40-VFQFN Exposed Pad
IDT VersaClock 6E | Digi-Key Daily

5P49V6967A000NDGI

DigiKey Part Number
800-3820-ND
Manufacturer
Manufacturer Product Number
5P49V6967A000NDGI
Description
IC CLOCK GENERATOR 40VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Generator IC 350MHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
5P49V6967A000NDGI Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:4
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
350MHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.8V, 2.5V, 3.3V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock Generator
Mounting Type
Surface Mount
PLL
Yes
Package / Case
40-VFQFN Exposed Pad
Input
HCSL, LVCMOS, LVDS, LVPECL, Crystal
Supplier Device Package
40-VFQFPN (5x5)
Output
HCSL, LVCMOS, LVDS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$71.77000$71.77
10$53.88400$538.84
25$49.57560$1,239.39
100$44.91240$4,491.24
490$41.43316$20,302.25
980$40.34785$39,540.89
1,470$39.80576$58,514.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.