


9DBL0841BKILFT | |
|---|---|
DigiKey Part Number | 800-4333-2-ND - Tape & Reel (TR) 800-4333-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9DBL0841BKILFT |
Description | IC CLK FANOUT/BUFF ZD 48VFQFPN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer IC 200MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.04000 | $33.04 |
| 10 | $25.00600 | $250.06 |
| 25 | $22.98720 | $574.68 |
| 100 | $20.77480 | $2,077.48 |
| 250 | $19.71876 | $4,929.69 |
| 500 | $19.08240 | $9,541.20 |
| 1,000 | $18.55863 | $18,558.63 |

