
9DBL0452CKILFT | |
|---|---|
DigiKey Part Number  | 800-9DBL0452CKILFTTR-ND - Tape & Reel (TR) 800-9DBL0452CKILFTCT-ND - Cut Tape (CT) 800-9DBL0452CKILFTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 9DBL0452CKILFT  | 
Description  | 9DBL0452C 4 O/P 3.3V PCIE BUF Z  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | PCI Express (PCIe) Zero Delay Buffer, Fanout Buffer (Distribution) IC 200MHz 1 Output 32-VFQFPN (5x5)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Renesas Electronics Corporation  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
PLL  | Yes with Bypass  | |
Main Purpose  | PCI Express (PCIe)  | |
Input  | Clock  | |
Output  | LP-HCSL  | |
Number of Circuits  | 1  | |
Ratio - Input:Output  | 1:4  | |
Differential - Input:Output  | Yes/Yes  | |
Frequency - Max  | 200MHz  | |
Voltage - Supply  | 3.135V ~ 3.465V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 32-VFQFN Exposed Pad  | |
Supplier Device Package  | 32-VFQFPN (5x5)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $27.74000 | $27.74 | 
| 10 | $20.82000 | $208.20 | 
| 25 | $19.10080 | $477.52 | 
| 100 | $17.21040 | $1,721.04 | 
| 250 | $16.30852 | $4,077.13 | 
| 500 | $15.76500 | $7,882.50 | 
| 1,000 | $15.31750 | $15,317.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $14.84521 | $37,113.03 | 
| 5,000 | $14.56047 | $72,802.35 | 

