
9DBL0252BKILFT | |
---|---|
DigiKey Part Number | 800-9DBL0252BKILFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9DBL0252BKILFT |
Description | VFQFPN 4.00X4.00X0.90 MM, 0.50MM |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer, Fanout Buffer (Distribution) IC 200MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | 9DBL0252BKILFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |