56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950201AFLF

DigiKey Part Number
800-1971-5-ND
Manufacturer
Manufacturer Product Number
950201AFLF
Description
IC TIMING CTRL HUB P4 56-SSOP
Customer Reference
Detailed Description
Intel CPU, Timing Control Hub™ Clock/Frequency Generator, Multiplexer IC 200MHz 1 Output 56-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel CPU, Timing Control Hub™
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:22
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$38.43000$38.43
10$29.18200$291.82
26$26.79308$696.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.