CV193DPAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

932SQ420DGLFT

DigiKey Part Number
800-2938-2-ND - Tape & Reel (TR)
800-2938-1-ND - Cut Tape (CT)
800-2938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
932SQ420DGLFT
Description
IC CLOCK SYNTHESIZER 64TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Intel, Romley Clock Synthesizer IC 146.7MHz 1 Output 64-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel, Romley
Input
Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:19
Differential - Input:Output
No/Yes
Frequency - Max
146.7MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,753
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$78.24000$78.24
10$60.93600$609.36
25$56.61680$1,415.42
100$51.86930$5,186.93
250$49.60628$12,401.57
500$48.24252$24,121.26
1,000$47.11966$47,119.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$42.93411$85,868.22
Manufacturers Standard Package