
| 932SQ420DGLFT | |
|---|---|
| DigiKey Part Number | 800-2938-2-ND - Tape & Reel (TR) 800-2938-1-ND - Cut Tape (CT) 800-2938-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 932SQ420DGLFT | 
| Description | IC CLOCK SYNTHESIZER 64TSSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Intel, Romley Clock Synthesizer IC 146.7MHz 1 Output 64-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| PLL | Yes | |
| Main Purpose | Intel, Romley | |
| Input | Crystal | |
| Output | HCSL | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 1:19 | |
| Differential - Input:Output | No/Yes | |
| Frequency - Max | 146.7MHz | |
| Voltage - Supply | 3.135V ~ 3.465V | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
| Supplier Device Package | 64-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $78.24000 | $78.24 | 
| 10 | $60.93600 | $609.36 | 
| 25 | $56.61680 | $1,415.42 | 
| 100 | $51.86930 | $5,186.93 | 
| 250 | $49.60628 | $12,401.57 | 
| 500 | $48.24252 | $24,121.26 | 
| 1,000 | $47.11966 | $47,119.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $42.93411 | $85,868.22 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China