64-VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8V49NS0412NLGI

DigiKey Part Number
800-3826-ND
Manufacturer
Manufacturer Product Number
8V49NS0412NLGI
Description
IC CLOCK GENERATOR 64VFQFPN
Customer Reference
Detailed Description
Clock Generator IC 212.5MHz 1 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
8V49NS0412NLGI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Clock
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
212.5MHz
Divider/Multiplier
No/Yes
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VFQFPN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable