


8SLVP2104ANBGI8 | |
---|---|
DigiKey Part Number | 800-8SLVP2104ANBGI8TR-ND - Tape & Reel (TR) 800-8SLVP2104ANBGI8CT-ND - Cut Tape (CT) 800-8SLVP2104ANBGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8SLVP2104ANBGI8 |
Description | IC CLK BUFFER 1:4 2GHZ 28VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.04000 | $70.04 |
10 | $54.34000 | $543.40 |
25 | $50.42200 | $1,260.55 |
100 | $46.11220 | $4,611.22 |
250 | $44.05760 | $11,014.40 |
500 | $42.81922 | $21,409.61 |
1,000 | $41.80023 | $41,800.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $40.72442 | $101,811.05 |