
P9247-GB-EVKSMP | |
---|---|
DigiKey Part Number | 800-P9247-GB-EVKSMP-ND |
Manufacturer | |
Manufacturer Product Number | P9247-GB-EVKSMP |
Description | EVAL BOARD FOR P9247 |
Customer Reference | |
Detailed Description | P9247 - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | P9247 | |
Primary Attributes | Transmitter and Receiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |