
89HPES32H8ZAALHI | |
---|---|
DigiKey Part Number | 800-89HPES32H8ZAALHI-ND |
Manufacturer | |
Manufacturer Product Number | 89HPES32H8ZAALHI |
Description | 89HPES32H8ZAALHI |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 900-FCBGA (31x31) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Switch Interfacing | |
Interface | PCI Express | |
Voltage - Supply | 0.9V ~ 1.1V | |
Package / Case | 900-BBGA, FCBGA | |
Supplier Device Package | 900-FCBGA (31x31) | |
Mounting Type | Surface Mount | |
Base Product Number |