
GX62474B-HIU-EVB | |
---|---|
DigiKey Part Number | 800-GX62474B-HIU-EVB-ND |
Manufacturer | |
Manufacturer Product Number | GX62474B-HIU-EVB |
Description | EVAL BOARD FOR GX62474B |
Customer Reference | |
Detailed Description | GX62474B - Modulator Data Acquisition Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Data Acquisition | |
Function | Modulator | |
Embedded | - | |
Utilized IC / Part | GX62474B | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |