
87004AGLF | |
---|---|
DigiKey Part Number | 800-1192-5-ND |
Manufacturer | |
Manufacturer Product Number | 87004AGLF |
Description | IC CLOCK GENERATOR 24TSSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution, Multiplexer, Zero Delay Buffer IC 250MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Fanout Distribution, Multiplexer, Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVCMOS, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 250MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |