
854105AGLFT | |
---|---|
DigiKey Part Number | 854105AGLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 854105AGLFT |
Description | IC CLK BUFFER 1:4 250MHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS, LVTTL | |
Output | LVDS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |