
8SLVD1204NLGI8 | |
---|---|
DigiKey Part Number | 800-8SLVD1204NLGI8TR-ND - Tape & Reel (TR) 800-8SLVD1204NLGI8CT-ND - Cut Tape (CT) 800-8SLVD1204NLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8SLVD1204NLGI8 |
Description | IC CLK BUFFER 2:4 2GHZ 16VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.85000 | $52.85 |
10 | $40.58400 | $405.84 |
25 | $37.53120 | $938.28 |
100 | $34.17020 | $3,417.02 |
250 | $32.56844 | $8,142.11 |
500 | $31.60298 | $15,801.49 |
1,000 | $30.80842 | $30,808.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $29.96962 | $74,924.05 |