32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-QFN
32-VFQFN Exposed Pad

853S111BKILFT

DigiKey Part Number
800-853S111BKILFTTR-ND - Tape & Reel (TR)
800-853S111BKILFTCT-ND - Cut Tape (CT)
800-853S111BKILFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
853S111BKILFT
Description
IC CLK BUF 2:10 2.5GHZ 32VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 2.5 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
LVDS, LVPECL, SSTL
Output
ECL, PECL
Frequency - Max
2.5 GHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,494
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.58000$54.58
10$42.02400$420.24
25$38.88360$972.09
100$35.42670$3,542.67
250$33.77816$8,444.54
500$32.78476$16,392.38
1,000$31.96729$31,967.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$28.86069$72,151.73
Manufacturers Standard Package