Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8535AGI-01LFT

DigiKey Part Number
800-8535AGI-01LFTTR-ND - Tape & Reel (TR)
800-8535AGI-01LFTCT-ND - Cut Tape (CT)
800-8535AGI-01LFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8535AGI-01LFT
Description
IC CLK BUFFER 2:4 266MHZ 20TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
266 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
2:4
Supplier Device Package
20-TSSOP
Differential - Input:Output
No/Yes
Base Product Number
Input
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8535AGI-01LFRenesas Electronics Corporation18800-2070-ND$51.55000Parametric Equivalent
NB3N853501EDTR2Gonsemi2,351488-NB3N853501EDTR2GCT-ND$59.19000Parametric Equivalent
In-Stock: 1,560
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.55000$51.55
10$38.14800$381.48
25$34.93480$873.37
100$31.46040$3,146.04
250$29.82464$7,456.16
500$28.84496$14,422.48
1,000$28.67988$28,679.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$27.05561$81,166.83
Manufacturers Standard Package