Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8535AGI-01LF

DigiKey Part Number
800-2070-ND
Manufacturer
Manufacturer Product Number
8535AGI-01LF
Description
IC CLK BUFFER 2:4 266MHZ 20TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
266 MHz
Packaging
Tube
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
2:4
Supplier Device Package
20-TSSOP
Differential - Input:Output
No/Yes
Base Product Number
Input
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8535AGI-01LFTRenesas Electronics Corporation1,560800-8535AGI-01LFTCT-ND$51.55000Parametric Equivalent
NB3N853501EDTR2Gonsemi2,351488-NB3N853501EDTR2GCT-ND$59.19000Parametric Equivalent
In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$51.55000$51.55
10$38.14800$381.48
74$32.09946$2,375.36
148$30.70676$4,544.60
296$29.56767$8,752.03
518$28.80017$14,918.49
1,036$28.00564$29,013.84
2,516$27.19359$68,419.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.