
843021AGLFT | |
|---|---|
DigiKey Part Number | 843021AGLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 843021AGLFT |
Description | IC CLK GENERATOR LVPECL 8-TSSOP |
Customer Reference | |
Detailed Description | Ethernet Clock/Frequency Synthesizer, Clock Generator IC 140MHz 1 Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet | |
Input | Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 140MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

