
83026BMI-01LF | |
---|---|
DigiKey Part Number | 800-2055-ND |
Manufacturer | |
Manufacturer Product Number | 83026BMI-01LF |
Description | IC CLK BUFFER 1:2 350MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 350 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 350 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.31000 | $74.31 |
10 | $57.77300 | $577.73 |
97 | $49.18309 | $4,770.76 |
194 | $47.48072 | $9,211.26 |
291 | $46.62859 | $13,568.92 |
582 | $45.37833 | $26,410.19 |
1,067 | $44.46791 | $47,447.26 |