
810001DK-21LFT | |
---|---|
DigiKey Part Number | 810001DK-21LFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 810001DK-21LFT |
Description | IC CLK GEN SYNC VCXO DL 32VFQFN |
Customer Reference | |
Detailed Description | Video Clock/Frequency Generator, Translator, Jitter Attenuator, Multiplexer IC 175MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Video | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 175MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |