
8T49N241NLGI | |
---|---|
DigiKey Part Number | 8T49N241NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N241NLGI |
Description | IC FREQ TRANS 40VFQFPN |
Customer Reference | |
Detailed Description | Frequency Translator, Jitter Attenuator IC 1GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Translator, Jitter Attenuator | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVDS, LVHSTL, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |