74SSTUBF32868ABKG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $84.72871
Datasheet
IDT74SSTUBF32868ABKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74SSTUBF32868ABKG

DigiKey Part Number
800-1696-ND
Manufacturer
Manufacturer Product Number
74SSTUBF32868ABKG
Description
IC CONFIG REG BUF 28BIT 176CABGA
Customer Reference
Detailed Description
1:2 Configurable Registered Buffer with Parity IC 176-CABGA (6x15)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Logic Type
1:2 Configurable Registered Buffer with Parity
Supply Voltage
1.7V ~ 1.9V
Number of Bits
28
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
176-TFBGA
Supplier Device Package
176-CABGA (6x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.