Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74FCT3807ASOG8 | |
|---|---|
DigiKey Part Number | 800-1633-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT3807ASOG8 |
Description | IC CLK BUFFER 1:10 100MHZ 20SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | CMOS, TTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.79479 | $8,794.79 |
| 2,000 | $8.54013 | $17,080.26 |
| 3,000 | $8.41298 | $25,238.94 |
| 5,000 | $8.27241 | $41,362.05 |
| 7,000 | $8.19043 | $57,333.01 |
| 10,000 | $8.11170 | $81,117.00 |


