
74FCT3807ASOG | |
|---|---|
DigiKey Part Number | 800-2619-5-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT3807ASOG |
Description | IC CLK BUFFER 1:10 100MHZ 20SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT3807ASOG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | CMOS, TTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.96000 | $20.96 |
| 10 | $14.90600 | $149.06 |
| 37 | $12.95892 | $479.48 |
| 111 | $11.81973 | $1,311.99 |
| 259 | $11.16062 | $2,890.60 |
| 518 | $10.72969 | $5,557.98 |
| 1,036 | $10.37679 | $10,750.35 |
| 2,516 | $10.01644 | $25,201.36 |
| 5,032 | $9.79215 | $49,274.10 |

