74FCT3807QGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3807AQG8

DigiKey Part Number
800-1632-2-ND - Tape & Reel (TR)
800-1632-1-ND - Cut Tape (CT)
800-1632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FCT3807AQG8
Description
IC CLK BUFFER 1:10 100MHZ 20QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
CMOS, TTL
Frequency - Max
100 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,896
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.36000$10.36
10$7.51400$75.14
25$6.80400$170.10
100$6.02260$602.26
250$5.64928$1,412.32
500$5.42458$2,712.29
1,000$5.23955$5,239.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.01103$15,033.09
6,000$4.89917$29,395.02
9,000$4.84317$43,588.53
15,000$4.78110$71,716.50
Manufacturers Standard Package