74FCT374ATQG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.51431
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.90000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.90000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.18000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.18000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.18000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.18000
Datasheet
74FCT3807QGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT374ATQG8

DigiKey Part Number
74FCT374ATQG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT374ATQG8
Description
IC FF D-TYPE SINGLE 8BIT 20QSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
15mA, 48mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
1 mA
Input Capacitance
6 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QSOP
Package / Case
20-SSOP (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types