
CY74FCT377ATQCT | |
---|---|
DigiKey Part Number | 296-43022-2-ND - Tape & Reel (TR) 296-43022-1-ND - Cut Tape (CT) 296-43022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT377ATQCT |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT377ATQCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Max Propagation Delay @ V, Max CL | 7.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75 ~ 5.25V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.95454 | $12,386.35 |
5,000 | $4.83833 | $24,191.65 |
7,500 | $4.78016 | $35,851.20 |
12,500 | $4.71568 | $58,946.00 |
17,500 | $4.67799 | $81,864.83 |