Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

74FCT3244QG8 | |
|---|---|
DigiKey Part Number | 74FCT3244QG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT3244QG8 |
Description | IC BUFF 2.7V/3.6V 20-QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 8mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 20-QSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT3244AQG | Renesas Electronics Corporation | 199 | 74FCT3244AQG-ND | $17.59000 | Parametric Equivalent |
| 74FCT3244AQG8 | Renesas Electronics Corporation | 327 | 800-1621-1-ND | $16.11000 | Parametric Equivalent |
| 74FCT3244QG | Renesas Electronics Corporation | 534 | 74FCT3244QG-ND | $16.11000 | Parametric Equivalent |
| CY74FCT2244ATQCTE4 | Texas Instruments | 0 | CY74FCT2244ATQCTE4-ND | $2.43179 | Similar |
| CY74FCT2244CTQCT | Texas Instruments | 0 | 296-14567-1-ND | $10.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.11600 | $27,348.00 |



