
CY74FCT2244TQCT | |
|---|---|
DigiKey Part Number | 296-31631-2-ND - Tape & Reel (TR) 296-31631-1-ND - Cut Tape (CT) 296-31631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2244TQCT |
Description | IC BUFF 4.75V/5.25V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2244TQCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $7.68700 | $76.87 |
| 25 | $6.95880 | $173.97 |
| 100 | $6.16040 | $616.04 |
| 250 | $5.77940 | $1,444.85 |
| 500 | $5.62284 | $2,811.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.16192 | $12,904.80 |
| 5,000 | $5.04175 | $25,208.75 |
| 7,500 | $4.98158 | $37,361.85 |
| 12,500 | $4.91492 | $61,436.50 |

