
74CBTLV3861PGG8 | |
---|---|
DigiKey Part Number | 800-1574-2-ND - Tape & Reel (TR) 800-1574-1-ND - Cut Tape (CT) 800-1574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3861PGG8 |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.69854 | $11,095.62 |
6,000 | $3.61124 | $21,667.44 |
9,000 | $3.56752 | $32,107.68 |
15,000 | $3.51906 | $52,785.90 |
21,000 | $3.49077 | $73,306.17 |