


CCBTLV3861IPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-23462-2-ND - Tape & Reel (TR) 296-23462-1-ND - Cut Tape (CT) 296-23462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCBTLV3861IPWRG4Q1 |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CCBTLV3861IPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.71315 | $9,426.30 |
4,000 | $4.59527 | $18,381.08 |
6,000 | $4.53622 | $27,217.32 |
10,000 | $4.47079 | $44,707.90 |
14,000 | $4.43257 | $62,055.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $6.14900 | $61.49 |
25 | $5.55160 | $138.79 |