
74CBTLV3384QG8 | |
---|---|
DigiKey Part Number | 800-1573-2-ND - Tape & Reel (TR) 800-1573-1-ND - Cut Tape (CT) 800-1573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3384QG8 |
Description | IC BUS SWITCH 5 X 1:1 24-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.70799 | $11,123.97 |
6,000 | $3.62048 | $21,722.88 |
9,000 | $3.57664 | $32,189.76 |
15,000 | $3.52807 | $52,921.05 |
21,000 | $3.49969 | $73,493.49 |