
SN74CB3T3384DBQR | |
---|---|
DigiKey Part Number | 296-17842-2-ND - Tape & Reel (TR) 296-17842-1-ND - Cut Tape (CT) 296-17842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3384DBQR |
Description | IC BUS SWITCH 5 X 1:1 24-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3384DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.84023 | $17,100.58 |
5,000 | $6.68886 | $33,444.30 |
7,500 | $6.61306 | $49,597.95 |
12,500 | $6.52912 | $81,614.00 |