74ALVCH16244PAG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 183
Unit Price: $10.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,378
Unit Price: $8.95000
Datasheet

Similar


onsemi
In Stock: 117
Unit Price: $15.77000
Datasheet

Similar


Texas Instruments
In Stock: 6,074
Unit Price: $22.50000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $16.35689
Datasheet

Similar


Texas Instruments
In Stock: 1,042
Unit Price: $24.55000
Datasheet

Similar


Texas Instruments
In Stock: 303
Unit Price: $17.98000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.14014
Datasheet

Similar


Texas Instruments
In Stock: 4,109
Unit Price: $29.72000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,584
Unit Price: $16.09000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.21000
Datasheet

Similar


Texas Instruments
In Stock: 166
Unit Price: $21.10000
Datasheet

Similar


Texas Instruments
In Stock: 1,000
Unit Price: $18.23000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16244PAG

DigiKey Part Number
800-1553-5-ND
Manufacturer
Manufacturer Product Number
74ALVCH16244PAG
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types