
72V845L10PFI8 | |
---|---|
DigiKey Part Number | 800-72V845L10PFI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72V845L10PFI8 |
Description | IC FIFO SYNC 4KX18X2 128TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 144K (4K x 18 x 2) Bi-Directional 100MHz 6.5ns 128-TQFP (14x20) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Memory Size | 144K (4K x 18 x 2) | |
Function | Synchronous | |
Data Rate | 100MHz | |
Access Time | 6.5ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 60mA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-TQFP (14x20) | |
Base Product Number |