72V71660BB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
82V2088BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V71660BB

DigiKey Part Number
72V71660BB-ND
Manufacturer
Manufacturer Product Number
72V71660BB
Description
IC MULTIPLEXER 208-PBGA
Customer Reference
Detailed Description
Multiplexer 208-PBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
Type
Multiplexer
Circuit
-
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
208-BGA
Supplier Device Package
208-PBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes