Direct
Upgrade
Similar

72V283L7-5PFI | |
|---|---|
DigiKey Part Number | 72V283L7-5PFI-ND |
Manufacturer | |
Manufacturer Product Number | 72V283L7-5PFI |
Description | IC FIFO SYNC 64KX9 5NS 80TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 576K (32K x 18)(64K x 9) Uni-Directional 133.3MHz 5ns 80-TQFP (14x14) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 35mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 576K (32K x 18)(64K x 9) | Operating Temperature -40°C ~ 85°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 133.3MHz | Package / Case 80-LQFP |
Access Time 5ns | Supplier Device Package 80-TQFP (14x14) |
Voltage - Supply 3.15 V ~ 3.45 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72V283L7-5PFGI | Renesas Electronics Corporation | 0 | 72V283L7-5PFGI-ND | $1,192.08467 | Direct |
| SN74V283PZAEP | Texas Instruments | 0 | 296-22402-ND | $669.56989 | Upgrade |
| SN74V283-15PZA | Texas Instruments | 0 | 296-12486-ND | $566.47233 | Similar |



