SN74V283PZAEP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $948.54080
Synchronous FIFO 576K (32K x 18)(64K x 9) Uni-Directional 133MHz 5ns 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74V283PZAEP

DigiKey Part Number
296-22402-ND
Manufacturer
Manufacturer Product Number
SN74V283PZAEP
Description
IC FIFO SYNC 64KX9 5NS 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Synchronous FIFO 576K (32K x 18)(64K x 9) Uni-Directional 133MHz 5ns 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SN74V283PZAEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
576K (32K x 18)(64K x 9)
Function
Synchronous
Data Rate
133MHz
Access Time
5ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
90$669.56989$60,261.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.