
72V251L10PFGI | |
---|---|
DigiKey Part Number | 800-72V251L10PFGI-ND |
Manufacturer | |
Manufacturer Product Number | 72V251L10PFGI |
Description | IC FIFO SYNC 8KX9 6.5NS 32TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 8k x 9 Uni-Directional 100MHz 6.5ns 32-TQFP (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 8k x 9 | |
Function | Synchronous | |
Data Rate | 100MHz | |
Access Time | 6.5ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 20mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |