Similar
Similar

71V67703S80BQI | |
|---|---|
DigiKey Part Number | 71V67703S80BQI-ND |
Manufacturer | |
Manufacturer Product Number | 71V67703S80BQI |
Description | IC SRAM 9MBIT PAR 165CABGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 100 MHz 8 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Tray | Access Time 8 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-CABGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 256K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V67703S85BQI | Renesas Electronics Corporation | 172 | 71V67703S85BQI-ND | $180.13000 | Similar |
| IS64LF25636A-7.5B3LA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64LF25636A-7.5B3LA3-TR-ND | $206.75593 | Similar |



