
71V67703S85BQI | |
---|---|
DigiKey Part Number | 71V67703S85BQI-ND |
Manufacturer | |
Manufacturer Product Number | 71V67703S85BQI |
Description | IC SRAM 9MBIT PAR 87MHZ 165CABGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 87 MHz 8.5 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 256K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 87 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 8.5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-CABGA (13x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $142.54000 | $142.54 |
10 | $132.14000 | $1,321.40 |
25 | $127.98960 | $3,199.74 |
50 | $124.86800 | $6,243.40 |
136 | $120.41610 | $16,376.59 |
272 | $117.38290 | $31,928.15 |
544 | $114.40338 | $62,235.44 |