
709269S7PFG8 | |
|---|---|
DigiKey Part Number  | 800-709269S7PFG8TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 709269S7PFG8  | 
Description  | IC SRAM 256KBIT PARALLEL 100TQFP  | 
Customer Reference  | |
Detailed Description  | SRAM - Dual Port, Standard Memory IC 256Kbit Parallel 100-TQFP (14x14)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SRAM - Dual Port, Standard  | |
Memory Size  | ||
Memory Organization  | 16K x 16  | |
Memory Interface  | Parallel  | |
Write Cycle Time - Word, Page  | -  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 100-TQFP (14x14)  | |
Base Product Number  | 

