7006L20PFI8 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: $479.04060
Datasheet
SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 20 ns 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7006L20PFI8

DigiKey Part Number
7006L20PFI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7006L20PFI8
Description
IC SRAM 128KBIT PARALLEL 64TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 20 ns 64-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
20ns
Packaging
Tape & Reel (TR)
Access Time
20 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Dual Port, Asynchronous
Supplier Device Package
64-TQFP (14x14)
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7006L20PFGI8Renesas Electronics Corporation07006L20PFGI8-ND$479.04060Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types