SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 20 ns 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7006L20PFGI8

DigiKey Part Number
7006L20PFGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7006L20PFGI8
Description
IC SRAM 128KBIT PARALLEL 64TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 20 ns 64-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
16K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$479.04060$359,280.45
Manufacturers Standard Package