
6116LA25SOG8 | |
|---|---|
DigiKey Part Number | 800-1354-2-ND - Tape & Reel (TR) 800-1354-1-ND - Cut Tape (CT) 800-1354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6116LA25SOG8 |
Description | IC SRAM 16KBIT PARALLEL 24SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 25 ns 24-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 25 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 24-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6116LA20SOG | Renesas Electronics Corporation | 215 | 6116LA20SOG-ND | $61.33000 | Similar |
| 6116LA20SOGI | Renesas Electronics Corporation | 270 | 6116LA20SOGI-ND | $64.05000 | Similar |
| 6116SA15SOG | Renesas Electronics Corporation | 144 | 6116SA15SOG-ND | $61.33000 | Similar |
| 6116SA25SOGI | Renesas Electronics Corporation | 242 | 6116SA25SOGI-ND | $64.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.33000 | $61.33 |
| 10 | $57.09800 | $570.98 |
| 25 | $55.38000 | $1,384.50 |
| 50 | $54.07780 | $2,703.89 |
| 100 | $52.77790 | $5,277.79 |
| 250 | $51.07428 | $12,768.57 |
| 500 | $49.80158 | $24,900.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $48.54672 | $48,546.72 |

